| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-240-BN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-240-BN2 |
629-M37-240-BN2
| Heilind Number: | EDA629-M37-240-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-240-BN2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic devices. Designed for optimal efficiency, this plug features two rows and 37 positions, ensuring seamless data transmission. With a durable steel shell and nickel plating, it guarantees long-lasting durability in various environments. The 4-40 Threaded Insert mount type and PC Tail termination method offer easy and secure installation. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's suitable for a wide range of applications. Trust in our connector for reliable and efficient connectivity in your projects.

