| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-240-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-240-BN6 |
629-M37-240-BN6
| Heilind Number: | EDA629-M37-240-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-240-BN6 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for seamless data transmission. Designed for high-performance applications, this connector features a durable steel shell with nickel plating for optimal conductivity and longevity. Its two-row configuration, with 37 positions, ensures versatile connectivity options. Built for reliability, it can withstand extreme temperatures ranging from -55 to 125°C, making it suitable for a wide range of environments. With a 4-40 threaded standoff mount type and PC tail termination method, installation is effortless and secure. The gold flash contact plating guarantees efficient signal transfer, while the plug gender offers compatibility with various devices. Trust in the superior quality of this connector for your electronic setups.

