| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-240-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-240-GT1 |
629-M37-240-GT1
| Heilind Number: | EDA629-M37-240-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-240-GT1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for optimal performance in demanding applications. With a sturdy steel shell and gold flash contact plating, this plug ensures reliable signal transmission. Featuring 37 positions and two rows, it offers ample connectivity options. Its through-hole mount type and PC tail termination method provide secure and easy installation. Operating efficiently in temperatures ranging from -55 to 125 °C, this connector is ideal for industrial and commercial use. Upgrade your connections with this high-quality D-Sub connector.

