| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-240-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-240-GT3 |
629-M37-240-GT3
| Heilind Number: | EDA629-M37-240-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-240-GT3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Right Angle D-Sub Connector. Designed for precision and reliability, this connector features a plug gender with two rows for seamless integration. Its 4-40 Threaded Insert mount type with Boardlocks_1 ensures secure attachment to your devices. The PC Tail termination method, along with Gold Flash contact plating, guarantees efficient signal transmission. Constructed with a durable steel shell, this connector can withstand harsh operating environments, with an impressive temperature range of -55 to 125 °C. Perfect for a variety of applications, it offers 37 positions for comprehensive connectivity. Upgrade your setup with this essential component for optimal performance.

