| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-240-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-240-LN1 |
629-M37-240-LN1
| Heilind Number: | EDA629-M37-240-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-240-LN1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic devices. This high-performance plug features two rows of 37 positions, ensuring efficient data transmission in even the most demanding applications. With a durable steel shell and gold flash contact plating, it guarantees reliable connectivity and longevity. Its through-hole mount type and PC tail termination method make installation a breeze, while its nickel shell plating provides added protection. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a versatile solution for a wide range of industrial and commercial settings. Upgrade your connectivity with this essential component.

