| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-240-LN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-240-LN3 |
629-M37-240-LN3
| Heilind Number: | EDA629-M37-240-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-240-LN3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution designed for seamless integration. With a 2-row layout and 37 positions, it offers ample connectivity options while ensuring reliable performance. The PC Tail termination method and gold flash contact plating guarantee efficient signal transmission, while the nickel-plated steel shell provides durability. Operating flawlessly in a wide temperature range from -55 to 125°C, this connector is perfect for demanding industrial environments. Whether you're a professional installer or DIY enthusiast, this plug connector with 4-40 threaded insert mount type and boardlocks_1 is a must-have for your projects. Upgrade your connection setup today with this high-quality component.

