| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-240-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-240-LN5 |
629-M37-240-LN5
| Heilind Number: | EDA629-M37-240-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-240-LN5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for efficient data transmission. This plug connector, featuring two rows for seamless integration, is designed for optimal performance in various applications. With a durable steel shell and gold flash contact plating, it ensures reliable conductivity while withstanding harsh environments. Its 4-40 threaded standoff and boardlocks offer secure mounting, while the PC tail termination method simplifies installation. With 37 positions and a 5A amperage rating, it provides ample connectivity for your needs. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for industrial and commercial use. Elevate your connectivity experience with this essential component.

