| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-240-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-240-LT1 |
629-M37-240-LT1
| Heilind Number: | EDA629-M37-240-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-240-LT1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Right Angle D-Sub Connector. Featuring a durable steel shell with gold flash plating, this connector ensures reliable performance in any environment. With 37 positions and a 2-row design, it offers ample connectivity options for your applications. The through-hole mount type with PC tail termination method guarantees secure installation, while the -55 to 125°C operating temperature range makes it suitable for a wide range of industrial and commercial settings. Perfect for power and signal transmission, this connector is a versatile and essential component for your projects. Upgrade your connectivity solutions with this high-quality plug connector.

