| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-240-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-240-WN3 |
629-M37-240-WN3
| Heilind Number: | EDA629-M37-240-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-240-WN3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for secure and efficient data transmission. Designed for optimal performance, this connector features a 37-position layout in a 2-row configuration, perfect for various applications. Its durable steel shell with nickel plating ensures long-lasting quality, even in harsh environments with an operating temperature range of -55 to 125 °C. With a 4-40 threaded insert and boardlocks for easy and secure mounting, along with PC tail termination and gold flash contact plating for superior conductivity, this connector guarantees seamless integration. Trust in our connector for high-speed and high-amperage applications, offering 5A of power with uncompromising reliability. Elevate your connectivity experience with this essential component.

