| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-240-WN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-240-WN4 |
629-M37-240-WN4
| Heilind Number: | EDA629-M37-240-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-240-WN4 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a must-have component for secure and efficient data transmission. This high-performance plug features two rows of 37 gold flash-plated contacts, ensuring reliable signal conductivity. With a durable steel shell and nickel plating, it guarantees long-lasting durability, even in harsh operating environments ranging from -55 to 125 °C. The 4-40 threaded insert mount type and PC tail termination method offer easy and secure installation. Delivering 5A of power, this connector is suitable for demanding industrial applications. Upgrade your connectivity solutions with this essential component.

