| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-240-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-240-WT1 |
629-M37-240-WT1
| Heilind Number: | EDA629-M37-240-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-240-WT1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic projects. This high-quality connector features two rows of 37 positions, ensuring seamless data transmission. With a durable steel shell and gold flash contact plating, it offers superior performance and longevity even in demanding environments. The through-hole mount type and PC tail termination method make installation a breeze, while its compact design saves valuable space on your PCB. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is perfect for industrial and commercial applications where reliability is paramount. Trust in our D-Sub connector to deliver optimal signal integrity and connectivity every time.

