| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-240-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-240-WT3 |
629-M37-240-WT3
| Heilind Number: | EDA629-M37-240-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-240-WT3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a crucial component for your connectivity needs. This versatile plug features 37 positions, ensuring comprehensive compatibility. With a durable steel shell and gold flash contact plating, it guarantees reliable performance in any environment. The 4-40 threaded insert and PC tail termination method make installation a breeze, while the boardlocks offer added security. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is built to last. Trust in its 5A amperage and two-row design for efficient power and signal transmission. Upgrade your connectivity setup with this essential component today.

