| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-240-WT4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-240-WT4 |
629-M37-240-WT4
| Heilind Number: | EDA629-M37-240-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-240-WT4 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in your electronic setups. This essential component features a durable steel shell with Tin plating, ensuring long-lasting performance even in demanding environments. With a 37-position configuration and 2 rows, it offers ample connectivity options for your applications. The PC Tail termination method guarantees secure and reliable connections, while the Gold Flash contact plating enhances conductivity. Operating smoothly in a wide temperature range from -55 to 125°C, this connector is a versatile solution for various industrial and commercial projects. Upgrade your connectivity experience with this high-quality Plug connector, engineered for efficiency and durability.

