| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-340-BN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-340-BN4 |
629-M37-340-BN4
| Heilind Number: | EDA629-M37-340-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-340-BN4 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for optimal performance in demanding environments. With two rows and 37 positions, this plug connector offers seamless integration in a variety of applications. Featuring a 4-40 Threaded Insert_1 mount type and PC Tail termination method, it ensures secure and reliable connections. The gold contact plating and nickel shell plating guarantee excellent conductivity and corrosion resistance. Constructed with durable steel shell material, it can withstand harsh operating conditions, with an impressive temperature range of -55 to 125 °C. Trust in this connector for efficient and durable connectivity solutions.

