| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-340-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-340-BN5 |
629-M37-340-BN5
| Heilind Number: | EDA629-M37-340-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-340-BN5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a vital component for seamless connectivity in your electronic projects. Perfect for demanding applications, this plug features a durable steel shell with nickel plating for enhanced longevity. With 37 gold-plated contacts, it ensures reliable signal transmission. The 4-40 threaded standoff and boardlocks make installation a breeze, while the PC tail termination method guarantees secure connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is built to withstand harsh environments. Trust in its 5A amperage rating for efficient power delivery, making it an essential choice for your connectivity needs.

