| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-340-BN6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-340-BN6 |
629-M37-340-BN6
| Heilind Number: | EDA629-M37-340-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-340-BN6 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Right Angle D-Sub Connector, a high-performance solution for your electronic devices. Designed for efficiency and durability, this connector features a two-row layout with 37 gold-plated contacts, ensuring reliable signal transmission. Its rugged steel shell with nickel plating offers enhanced protection and longevity, making it ideal for industrial applications. With a 4-40 threaded standoff mount and PC tail termination method, installation is a breeze. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is a versatile choice for demanding environments. Trust in its 5A amperage and plug gender for secure connections every time. Upgrade your connectivity with our Right Angle D-Sub Connector today.

