| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-340-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-340-GN1 |
629-M37-340-GN1
| Heilind Number: | EDA629-M37-340-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-340-GN1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for power and signal transmission. Designed for high-performance applications, this plug connector features two rows of 37 gold-plated contacts, ensuring reliable conductivity with minimal signal loss. Its robust steel shell with nickel plating offers durability and protection in harsh environments, while the through-hole mount type and PC tail termination method make installation a breeze. With an amperage rating of 5A and operating temperature range of -55 to 125°C, it's suitable for a wide range of industrial and commercial uses. Upgrade your connectivity setup with this essential component.

