| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-340-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-340-GT2 |
629-M37-340-GT2
| Heilind Number: | EDA629-M37-340-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-340-GT2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, crafted for optimal performance. This essential plug, designed with two rows for efficient data transfer, features a durable steel shell with gold-plated contacts for reliable conductivity. With a 5A amperage rating and a wide operating temperature range of -55 to 125°C, it ensures seamless operation even in demanding environments. Perfect for various applications, this connector offers secure PC tail termination and easy installation with 4-40 threaded inserts. Stay effortlessly connected with this high-quality component.

