| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-340-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-340-GT3 |
629-M37-340-GT3
| Heilind Number: | EDA629-M37-340-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-340-GT3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic setups with our Right Angle D-Sub Connector. Designed for optimal performance, this connector features a two-row configuration with 37 positions, perfect for a wide range of applications. With a durable steel shell and gold-plated contacts, it offers reliable and corrosion-resistant connectivity. The 4-40 Threaded Insert mount type and Boardlocks_1 ensure secure attachment to your PCB. Operating efficiently in temperatures ranging from -55 to 125 °C, it's ideal for use in various environments. Upgrade your systems with this versatile and high-quality connector, essential for seamless data transmission and power delivery.

