| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-340-GT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-340-GT6 |
629-M37-340-GT6
| Heilind Number: | EDA629-M37-340-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-340-GT6 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic applications. This high-performance plug boasts a durable steel shell with gold-plated contacts, ensuring reliable signal transmission. With 37 positions and 2 rows, it offers ample connectivity options for your devices. Its 4-40 threaded standoff and PC tail termination method make installation a breeze, while its wide operating temperature range of -55 to 125 °C guarantees performance in diverse environments. Upgrade your setup with this essential component for efficient data transfer.

