| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-340-LN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-340-LN1 |
629-M37-340-LN1
| Heilind Number: | EDA629-M37-340-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-340-LN1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution designed for seamless integration in your electronic systems. This high-performance connector features a durable steel shell with nickel plating, ensuring longevity and robustness in any environment. With 37 positions and two rows, it offers ample connectivity options for your applications. The gold-plated contacts guarantee excellent signal transmission, while the PC tail termination method simplifies installation. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for industrial and commercial use. Trust in its 5A amperage and plug gender for efficient power and data transfer. Upgrade your connectivity with this essential component.

