| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-340-LN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-340-LN2 |
629-M37-340-LN2
| Heilind Number: | EDA629-M37-340-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-340-LN2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution designed for high-performance applications. Featuring a plug gender and two rows of 37 positions, this connector ensures seamless data transfer with a maximum amperage of 5A. Its durable steel shell with nickel plating guarantees long-lasting use, even in harsh environments. The 4-40 threaded insert mount type and PC Tail termination method provide secure and easy installation, while gold contact plating maintains optimal signal integrity. Operating smoothly in temperatures ranging from -55 to 125°C, this connector is a versatile choice for various industrial and commercial settings. Elevate your connectivity experience with this essential component.

