| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-340-LN4 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-340-LN4 |
629-M37-340-LN4
| Heilind Number: | EDA629-M37-340-LN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-340-LN4 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in electronic systems. With a sturdy steel shell and nickel plating, it guarantees durability and reliable performance in various environments. Featuring 37 positions, two rows, and a 4-40 Threaded Insert mount type, this connector offers secure and efficient connections. Its PC Tail termination method and gold contact plating ensure optimal conductivity, while its 5A amperage rating makes it suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -55 to 125°C, it's a versatile and dependable choice for your connectivity needs. Upgrade your system with this essential component today.

