| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-340-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-340-LN5 |
629-M37-340-LN5
| Heilind Number: | EDA629-M37-340-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-340-LN5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution perfect for a wide range of applications. This plug connector features two rows and 37 positions, ensuring reliable and efficient connections. With a 4-40 Threaded Standoff and Boardlocks for secure mounting, it offers stability in any setup. The PC Tail termination method and Gold contact plating guarantee excellent signal transmission, while the Nickel shell plating and Steel shell material provide durability. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for your connectivity needs. Elevate your electronic projects with this essential component.

