| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-340-LT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-340-LT1 |
629-M37-340-LT1
| Heilind Number: | EDA629-M37-340-LT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-340-LT1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for various electronic applications. This plug-style connector features two rows, offering a total of 37 positions for seamless data transmission. Designed for reliability, it boasts a durable steel shell with tin plating, ensuring lasting performance even in harsh environments. The gold-plated contacts guarantee optimal conductivity, while the PC tail termination method facilitates easy installation on through-hole mounts. With a current rating of 5A and an operating temperature range of -55 to 125°C, this connector meets the demands of demanding industrial settings. Upgrade your connectivity setup with this essential component.

