| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-340-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-340-LT2 |
629-M37-340-LT2
| Heilind Number: | EDA629-M37-340-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-340-LT2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this high-performance Right Angle D-Sub Connector. Designed for optimal functionality, this connector features a plug gender and two rows for seamless integration. With a durable steel shell and gold-plated contacts, it ensures reliable signal transmission in various environments. The 4-40 Threaded Insert mount type and PC Tail termination method offer easy installation, while the 37 positions provide ample connectivity options. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is perfect for industrial and commercial applications. Upgrade your setup with this essential component for efficient data transfer.

