| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-340-LT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-340-LT5 |
629-M37-340-LT5
| Heilind Number: | EDA629-M37-340-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-340-LT5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, a vital component for seamless electronic assemblies. This plug-type connector, with a 37-position design and two rows for efficient signal transmission, is engineered for reliability in high-amperage applications, boasting a 5A amperage rating. Its durable steel shell with tin plating ensures robust performance even in challenging environments, while gold-plated contacts deliver optimal conductivity. The 4-40 threaded standoff and boardlocks make for secure mounting, while the PC tail termination method simplifies installation. With an operating temperature range of -55 to 125°C, this connector is ideal for use in a wide range of industrial and commercial settings. Upgrade your connectivity solutions with this essential component.

