| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-340-WN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-340-WN1 |
629-M37-340-WN1
| Heilind Number: | EDA629-M37-340-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-340-WN1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a crucial component for secure and efficient data transmission. Designed for high-performance applications, this plug features two rows and 37 positions, accommodating a variety of connections. With a durable steel shell and gold-plated contacts, it ensures reliable conductivity even in harsh environments. The PC Tail termination method and Through Hole mount type offer easy and secure installation, while the nickel plating adds corrosion resistance. Operating smoothly in temperatures ranging from -55 to 125 °C, it's a versatile solution for your connectivity needs. Upgrade your setup with this essential connector for seamless communication.

