| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-340-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-340-WT3 |
629-M37-340-WT3
| Heilind Number: | EDA629-M37-340-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-340-WT3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Right Angle D-Sub Connector, designed for seamless integration in a variety of applications. This versatile plug features two rows of 37 gold-plated contacts, ensuring reliable power and signal transmission at amperages up to 5A. With a robust steel shell and tin plating, it offers durability and protection in harsh environments, while the convenient 4-40 threaded insert and boardlocks allow for secure mounting. The PC tail termination method simplifies installation, making it ideal for both professional and DIY projects. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for industrial, commercial, and aerospace industries. Elevate your connectivity solutions with this high-performance D-Sub connector.

