| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-340-WT6 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-340-WT6 |
629-M37-340-WT6
| Heilind Number: | EDA629-M37-340-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-340-WT6 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 15µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and Ø.126" (Ø3.20mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for a wide range of applications. Designed for optimal performance, this plug connector features two rows with 37 positions, offering reliable connectivity for your devices. With a durable steel shell and gold-plated contacts, it ensures long-lasting durability and superior signal transmission. The 4-40 threaded standoff mount type and PC tail termination method make installation easy and secure. Operating smoothly in temperatures ranging from -55 to 125 °C, it's suitable for various environments. Upgrade your setup with this high-quality connector and experience seamless connectivity like never before.

