| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-640-BT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-640-BT2 |
629-M37-640-BT2
| Heilind Number: | EDA629-M37-640-BT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-640-BT2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector. Designed for optimal performance, this plug features 37 gold-plated contacts, ensuring reliable data transmission. With a sturdy steel shell and tin plating, it guarantees durability in a wide temperature range from -55 to 125 °C. Perfect for industrial applications, it offers secure PC Tail termination and 4-40 Threaded Insert mount type for easy installation. With a maximum amperage of 5 A, it meets high-power demands while maintaining signal integrity. Upgrade your connectivity solutions with this essential component.

