| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-640-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-640-GN1 |
629-M37-640-GN1
| Heilind Number: | EDA629-M37-640-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-640-GN1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a high-performance solution designed for seamless integration in electronic systems. Boasting a sturdy steel shell with nickel plating, this plug connector offers reliable signal transmission in demanding environments. Featuring two rows of 37 gold-plated contacts, it ensures optimal conductivity, with a 5 A amperage rating for efficient power delivery. Its through-hole mount type with PC tail termination method guarantees easy installation and secure connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's perfect for a wide range of industrial applications. Upgrade your connectivity setup with this essential component.

