| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-640-GN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-640-GN3 |
629-M37-640-GN3
| Heilind Number: | EDA629-M37-640-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-640-GN3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Elevate your connectivity with our Right Angle D-Sub Connector, a cornerstone in the world of signal transmission. This essential plug, designed for optimal performance, boasts a durable steel shell plated with nickel for longevity. With two rows of 37 gold-plated contacts, it ensures reliable data transfer, even in harsh environments thanks to its wide operating temperature range of -55 to 125 °C. Featuring a 4-40 threaded insert mount type with boardlocks, installation is secure and straightforward. Rated for 5A, this connector is a powerhouse in maintaining connections in various applications. Upgrade your setup with this high-quality component, the perfect choice for professionals and hobbyists alike.

