| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-640-LN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-640-LN5 |
629-M37-640-LN5
| Heilind Number: | EDA629-M37-640-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-640-LN5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic applications. This robust connector, featuring 37 positions and two rows, is designed for seamless integration onto your PCB with its 4-40 Threaded Standoff and Boardlocks mount type. Ensuring exceptional performance, it boasts gold-plated PC tails for secure termination and efficient signal transmission. The durable steel shell with nickel plating offers durability, while its operating temperature range of -55 to 125 °C guarantees functionality in various environmental conditions. Perfect for demanding industrial settings, this connector is a vital component for maintaining smooth data transfer and power distribution in your systems. Upgrade with confidence and experience seamless connectivity with our Right Angle D-Sub Connector.

