| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-640-LT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-640-LT2 |
629-M37-640-LT2
| Heilind Number: | EDA629-M37-640-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-640-LT2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electrical needs. This plug, boasting a durable steel shell with tin plating, is designed for optimal performance in various environments, with an operating temperature range of -55 to 125°C. Featuring two rows and 37 gold-plated contacts, it ensures secure and efficient connections for data transmission. Its 4-40 threaded insert mount type and PC tail termination method offer ease of installation, making it a versatile choice for your projects. Whether for industrial or commercial applications, this connector, with a 5A amperage rating, guarantees high-quality signal integrity. Upgrade your connectivity solutions with this essential component.

