| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-640-LT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-640-LT3 |
629-M37-640-LT3
| Heilind Number: | EDA629-M37-640-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-640-LT3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is blue and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a vital component for efficient data transmission. This connector, featuring a 2-row design and 37 positions, offers reliable performance in a variety of applications. With a plug gender and PC Tail termination method, it ensures secure and durable connections. The gold contact plating guarantees optimal signal conductivity, while the steel shell construction with tin plating ensures durability in harsh environments. Operating within a wide temperature range of -55 to 125°C, this connector is suitable for diverse industrial settings. Upgrade your setup with this essential component for seamless data transfer.

