| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-640-WN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-640-WN2 |
629-M37-640-WN2
| Heilind Number: | EDA629-M37-640-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-640-WN2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Discover unparalleled connectivity with our Right Angle D-Sub Connector. Engineered for excellence, this Plug connector features two rows and 37 positions, ensuring seamless data transmission. With a robust steel shell and nickel plating, it guarantees durability while maintaining signal integrity. The gold-plated contacts offer superior conductivity, while the PC Tail termination method ensures easy installation. Operating smoothly in temperatures ranging from -55 to 125°C, it's perfect for industrial applications. Elevate your connectivity game with this essential component.

