| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-640-WN3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-640-WN3 |
629-M37-640-WN3
| Heilind Number: | EDA629-M37-640-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-640-WN3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity solutions with our Right Angle D-Sub Connector. Designed for optimal performance, this connector features a 2-row, 37-position configuration, ideal for high-density applications. With a durable steel shell and nickel plating, it ensures reliable and long-lasting connections. The PC tail termination method and 4-40 threaded insert mount type offer secure attachment to your PCB. Operating seamlessly in temperatures ranging from -55 to 125°C, it's perfect for various environments. Gold contact plating guarantees efficient signal transmission, while the 5A amperage rating allows for versatile use. Upgrade your setup with this essential plug connector, a must-have in your electronics arsenal.

