| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-640-WT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-640-WT1 |
629-M37-640-WT1
| Heilind Number: | EDA629-M37-640-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-640-WT1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your electronic connections with this Right Angle D-Sub Connector. Designed for optimal performance, this plug features a durable steel shell with gold-plated contacts, ensuring reliable conductivity. With 37 positions and a 2-row configuration, it offers versatile connectivity options for your devices. Its Through Hole mount type and PC Tail termination method make installation a breeze, while its operating temperature range of -55 to 125°C guarantees suitability for a variety of environments. Perfect for industrial and commercial applications, this connector is a must-have for any electronics enthusiast or professional.

