| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-640-WT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-640-WT3 |
629-M37-640-WT3
| Heilind Number: | EDA629-M37-640-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-640-WT3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, meticulously crafted to streamline your electronic setups. With a durable steel shell and gold-plated contacts, this connector ensures reliable performance in demanding environments. Its 37 positions, divided into 2 rows, provide ample connectivity options, while the 4-40 Threaded Insert and Boardlocks_1 mount type guarantee secure attachment to your system. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's the perfect choice for industrial and commercial applications. Trust in this plug connector to deliver a seamless and efficient connection solution.

