| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M37-640-WT5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Tin |
| Number of Positions: | 37 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M37-640-WT5 |
629-M37-640-WT5
| Heilind Number: | EDA629-M37-640-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M37-640-WT5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 37 machined pin type contacts that have 30µ" gold plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is white and the shell is tin plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic systems. This versatile plug, featuring 37 positions and a 2-row layout, ensures efficient data transmission. With a durable steel shell and 4-40 threaded standoff mount type, it guarantees secure and stable installation. The PC tail termination method and gold contact plating offer reliable conductivity, while the tin shell plating adds corrosion resistance. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for various applications in the industrial and commercial sectors. Upgrade your connectivity solutions with this high-performance component.

