| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-240-BN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-240-BN1 |
629-M50-240-BN1
| Heilind Number: | EDA629-M50-240-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-240-BN1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance connectivity with our Right Angle D-Sub Connector, designed for seamless integration in electronic setups. This high-performance plug features a 3-row, 50-position configuration, ensuring optimal signal transmission in a variety of applications. With a durable steel shell and nickel plating, it offers reliable performance even in demanding environments. The gold flash contact plating guarantees excellent conductivity, while the through hole mount and PC tail termination method provide easy and secure installation. Rated for 5A of amperage and operating in temperatures ranging from -55 to 125°C, this connector is a versatile and dependable solution for your connectivity needs.

