| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-240-BN5 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Standoff, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-240-BN5 |
629-M50-240-BN5
| Heilind Number: | EDA629-M50-240-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-240-BN5 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is nickel plated. It is mounted via 4-40 UNC threaded standoffs, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. With a robust steel shell and gold flash plating on the contacts, this connector ensures reliable performance in demanding environments. Featuring 50 positions in a 3-row configuration, it offers ample connectivity options. The 4-40 threaded standoff and boardlocks make installation easy and secure. Operating in a wide temperature range from -55 to 125 °C, this connector is suitable for various applications. Upgrade your system with this high-quality plug, perfect for industrial and commercial use.

