| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-240-BT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-240-BT1 |
629-M50-240-BT1
| Heilind Number: | EDA629-M50-240-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-240-BT1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable and efficient solution for your electronic devices. This Plug connector, designed for through-hole mounting with PC tail termination, ensures secure and durable performance. With 50 positions and 3 rows, it offers ample connectivity options. Gold flash contact plating guarantees optimal signal transmission, while the steel shell construction with tin plating ensures long-lasting durability, even in harsh environments. Operating smoothly in a wide temperature range from -55 to 125 °C, it's perfect for industrial applications. Upgrade your connections with this high-quality D-Sub Connector.

