| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-240-BT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-240-BT3 |
629-M50-240-BT3
| Heilind Number: | EDA629-M50-240-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-240-BT3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is black and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a reliable solution for your electronic needs. Designed for seamless integration, this plug features three rows with a total of 50 positions, ensuring efficient data transfer. The 4-40 Threaded Insert mount type, along with Boardlocks_1, guarantees stability and secure attachment to your device. With a termination method of PC Tail and contact plating of Gold Flash, you can trust in its durability and optimal signal transmission. The steel shell material with tin plating offers robust protection, while the wide operating temperature range of -55 to 125 °C ensures performance in various environments. Upgrade your connections with this high-quality D-Sub Connector.

