| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-240-GN1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-240-GN1 |
629-M50-240-GN1
| Heilind Number: | EDA629-M50-240-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-240-GN1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Right Angle D-Sub Connector, a versatile solution for your connectivity needs. Designed for high-performance applications, this connector features a durable steel shell with nickel plating for reliable signal transmission. With a 50-position layout across 3 rows, it offers ample connectivity options. The PC Tail termination method ensures easy installation on through-hole boards, while the gold flash contact plating guarantees optimal conductivity. Operating efficiently in a wide temperature range from -55 to 125 °C, this connector is ideal for demanding environments. Whether you're looking to enhance data transmission in industrial or commercial settings, our Right Angle D-Sub Connector is the perfect choice.

