| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-240-GN2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-240-GN2 |
629-M50-240-GN2
| Heilind Number: | EDA629-M50-240-GN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-240-GN2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, a versatile solution for your electronic needs. Featuring a durable steel shell with Nickel plating, this connector ensures reliable performance in demanding environments. With 50 gold flash plated contacts, it offers excellent conductivity for optimal signal transmission. Its PC tail termination method and 4-40 threaded insert mount type provide easy and secure installation. Designed for efficiency, it has three rows and can handle up to 5A of current. Operating seamlessly in temperatures ranging from -55 to 125°C, it's ideal for a wide range of applications in various industries. Upgrade your connectivity setup with this high-quality connector.

