| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-240-GT1 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-240-GT1 |
629-M50-240-GT1
| Heilind Number: | EDA629-M50-240-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-240-GT1 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Right Angle D-Sub Connector, designed for seamless integration in various electronic applications. This high-performance connector boasts a rugged steel shell with gold flash contact plating, ensuring reliable signal transmission even in demanding environments. With 50 positions spread across three rows, it offers ample connectivity options for your devices. Its through-hole mount type and PC tail termination method make installation a breeze, while its compact design is perfect for space-constrained setups. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for industrial, automotive, and aerospace applications. Upgrade your connectivity solutions with this essential component.

