| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-240-GT2 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-240-GT2 |
629-M50-240-GT2
| Heilind Number: | EDA629-M50-240-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-240-GT2 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with this high-performance Right Angle D-Sub Connector. Engineered for precision and durability, this plug boasts a robust steel shell with gold flash contact plating, ensuring reliable signal transmission. With three rows and fifty positions, it offers ample connectivity possibilities. Its 4-40 threaded insert mount and PC tail termination method provide secure and versatile installation options. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is perfect for demanding industrial and commercial applications. Trust in its 5A amperage rating for efficient power delivery. Upgrade your setup with this essential component for seamless data transmission.

