| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 629-M50-240-GT3 |
| Amperage: | 5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | 4-40 Threaded Insert, Boardlocks_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 50 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA629-M50-240-GT3 |
629-M50-240-GT3
| Heilind Number: | EDA629-M50-240-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 629-M50-240-GT3 |
| ECAD Model: |
Description:
629M Series right angle D-Sub plug connector with 50 machined pin type contacts that have gold flash plating with a .370" (9.40mm) footprint and P.C.B tails. The insulator is green and the shell is tin plated. It is mounted via 4-40 UNC threaded inserts, has a stabilizing PCB and boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity capabilities with our Right Angle D-Sub Connector, designed for seamless integration in a variety of electronic applications. This high-performance plug features three rows of 50 positions, ensuring robust and reliable connections. With a 4-40 Threaded Insert mount type and PC Tail termination method, it offers easy installation on circuit boards. The gold flash contact plating guarantees excellent conductivity, while the tin shell plating and steel shell material provide durability. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is a dependable choice for demanding environments. Upgrade your connectivity solutions with this versatile component.

